Part Details for ACE1101LN by Fairchild Semiconductor Corporation
Overview of ACE1101LN by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACE1101LN
ACE1101LN CAD Models
ACE1101LN Part Data Attributes
|
ACE1101LN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ACE1101LN
Fairchild Semiconductor Corporation
Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ACE1101 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
Length | 9.817 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 1 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ACE1101LN
This table gives cross-reference parts and alternative options found for ACE1101LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1101LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE1101EN14 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1101EN14 |
ACE1501EN | Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1501EN |
ACE1101LN14 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1101LN14 |
ACE1101BEN14 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1101BEN14 |
ACE1101N | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1101N |
ACE1101N14 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1101N14 |
ACE1101EN | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1101EN |
ACE1101BN | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1101BN |
ACE1501VN14 | Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1501VN14 |
ACE1101BVN | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ACE1101LN vs ACE1101BVN |