Microcontrollers and Processors
ACE1202LEM8
Fairchild Semiconductor Corporation
Description: Microcontroller, 8-Bit, EEPROM, 4MHz, CMOS, PDSO8, PLASTIC, SOP-8

Overview of ACE1202LEM8 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for ACE1202LEM8 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACE1202LEM8 by Fairchild Semiconductor Corporation

ACE1202LEM8
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of I/O Lines
6
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
ROM Programmability
EEPROM
Seated Height-Max
1.75 mm
Speed
4 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ACE1202LEM8
    Fairchild Semiconductor Corporation
    Microcontroller, 8-Bit, EEPROM, 4MHz, CMOS, PDSO8, PLASTIC, SOP-8
    VS

Alternate Parts for ACE1202LEM8

This table gives cross-reference parts and alternative options found for ACE1202LEM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1202LEM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACE1202LEM8X Microcontroller, 8-Bit, EEPROM, 4MHz, CMOS, PDSO8, PLASTIC, SOP-8 Fairchild Semiconductor Corporation ACE1202LEM8 vs ACE1202LEM8X
Part Number Description Manufacturer Compare
PIC12F508T-I/SN027 RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 Microchip Technology Inc ACE1202LEM8 vs PIC12F508T-I/SN027
PIC12F508-E/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc ACE1202LEM8 vs PIC12F508-E/P
ACE1502EMX Microcontroller, 8-Bit, EEPROM, 25MHz, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC ACE1202LEM8 vs ACE1502EMX
ACE1502EMT8 Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDSO8, TSSOP-8 Fairchild Semiconductor Corporation ACE1202LEM8 vs ACE1502EMT8
PIC12F508T-I/SN036 RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 Microchip Technology Inc ACE1202LEM8 vs PIC12F508T-I/SN036
PIC12F508T-I/SN057 RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 Microchip Technology Inc ACE1202LEM8 vs PIC12F508T-I/SN057
PIC12F508-E/MC 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc ACE1202LEM8 vs PIC12F508-E/MC
ACE1202M Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO14, PLASTIC, SOIC-14 Fairchild Semiconductor Corporation ACE1202LEM8 vs ACE1202M
PIC12F508-E/SN 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc ACE1202LEM8 vs PIC12F508-E/SN
ACE1502EM8 Microcontroller, 8-Bit, EEPROM, 25MHz, CMOS, PDSO8, SOIC-8 Rochester Electronics LLC ACE1202LEM8 vs ACE1502EM8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACE1202LEM8 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACE1202LEM8 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ACE1202LEM8 would you like to use for your alert(s)?
  • Please alert me when ACE1202LEM8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACE1202LEM8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACE1202LEM8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACE1202LEM8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACE1202LEM8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACE1202LEM8 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: