Part Details for ACML-0402H-301N-T by Abracon Corporation
Overview of ACML-0402H-301N-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-13NXGLW | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-16NXJLW | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Part Details for ACML-0402H-301N-T
ACML-0402H-301N-T CAD Models
ACML-0402H-301N-T Part Data Attributes
|
ACML-0402H-301N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0402H-301N-T
Abracon Corporation
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for ACML-0402H-301N-T
This table gives cross-reference parts and alternative options found for ACML-0402H-301N-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0402H-301N-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-0402H-421N-T | Ferrite Chip | Abracon Corporation | ACML-0402H-301N-T vs ACML-0402H-421N-T |
MLB03-101-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | ACML-0402H-301N-T vs MLB03-101-RC |
GMLB-100505-0300Y-SJ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | ACML-0402H-301N-T vs GMLB-100505-0300Y-SJ |
GMLB-100505-0300A-N8 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE CODE 0402, 2 PIN | MagLayers Scientific-Technics Co Ltd | ACML-0402H-301N-T vs GMLB-100505-0300A-N8 |
NCB0402GJ331TR030QYF | Ferrite Chip | NIC Components Corp | ACML-0402H-301N-T vs NCB0402GJ331TR030QYF |
MLB03-241-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | ACML-0402H-301N-T vs MLB03-241-RC |
SBY100505T-331Y-N | Ferrite Chip, | Chilisin Electronics Corp | ACML-0402H-301N-T vs SBY100505T-331Y-N |
BBSJ00100505481Y00 | Ferrite Chip, | Chilisin Electronics Corp | ACML-0402H-301N-T vs BBSJ00100505481Y00 |
SBJ100505T-481Y-N | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Chilisin Electronics Corp | ACML-0402H-301N-T vs SBJ100505T-481Y-N |
BBSY00100505331Y00 | Ferrite Chip, | Chilisin Electronics Corp | ACML-0402H-301N-T vs BBSY00100505331Y00 |