Part Details for ACPF-7002-BLK by Avago Technologies
Overview of ACPF-7002-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for ACPF-7002-BLK
ACPF-7002-BLK CAD Models
ACPF-7002-BLK Part Data Attributes
|
ACPF-7002-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPF-7002-BLK
Avago Technologies
1880MHz, BAND PASS FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Average Input Power | 0.1 W | |
Center or Cutoff Frequency (fo/fc) | 1880 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Insertion Loss-Max | 3.7 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | BULK | |
Width | 1.6 mm |
Alternate Parts for ACPF-7002-BLK
This table gives cross-reference parts and alternative options found for ACPF-7002-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPF-7002-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPF-7002-TR1 | 1880MHz, BAND PASS FILTER | Avago Technologies | ACPF-7002-BLK vs ACPF-7002-TR1 |
ACPF-7002-BLK | Band Pass Filter, 1880MHz, 4 Pin(s), Plastic | Agilent Technologies Inc | ACPF-7002-BLK vs ACPF-7002-BLK |
ACPF-7002-TR1 | Band Pass Filter, 1880MHz, 4 Pin(s), Plastic | Agilent Technologies Inc | ACPF-7002-BLK vs ACPF-7002-TR1 |
ACPF-7002-BLK | Band Pass Filter, 1880MHz, 4 Pin(s), Plastic | Broadcom Limited | ACPF-7002-BLK vs ACPF-7002-BLK |