Part Details for ACPL-827-000E by Broadcom Limited
Results Overview of ACPL-827-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-827-000E Information
ACPL-827-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BPS8B96FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position | |
| BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
| BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Price & Stock for ACPL-827-000E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-ACPL-827-000E-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-DIP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
5146 In Stock |
|
$0.3316 / $1.0100 | Buy Now |
|
DISTI #
ACPL-827-000E
|
Avnet Americas | - Rail/Tube (Alt: ACPL-827-000E) COO: Singapore RoHS: Compliant Min Qty: 12500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.2939 / $0.3000 | Buy Now |
|
DISTI #
630-ACPL-827-000E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 382 |
|
$0.3030 / $1.0100 | Buy Now |
|
DISTI #
92026308
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 2201 | Americas - 2945 |
|
$0.4060 | Buy Now |
|
DISTI #
ACPL-827-000E
|
EBV Elektronik | (Alt: ACPL-827-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 4600 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 2945 |
|
RFQ |
US Tariff Estimator: ACPL-827-000E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ACPL-827-000E
ACPL-827-000E Part Data Attributes
|
|
ACPL-827-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-827-000E
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 5000V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Separate, 2 Channels | |
| Current Transfer Ratio-Min | 50% | |
| Current Transfer Ratio-Nom | 50% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 2 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.000018 S | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) |
ACPL-827-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-827-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device.
-
The ACPL-827-000E has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-protected packaging.
-
The ACPL-827-000E is not certified for use in safety-critical applications. If you need a safety-certified isolator, you should consider using a different part that meets the relevant safety standards, such as IEC 61508 or UL 1577.
-
To troubleshoot issues with the ACPL-827-000E, start by checking the power supply voltage, input signal integrity, and output signal quality. Use an oscilloscope to verify the input and output waveforms, and check for any signs of overheating or physical damage.