Part Details for ACPL-827-00CE by Broadcom Limited
Results Overview of ACPL-827-00CE by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-827-00CE Information
ACPL-827-00CE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-827-00CE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-3757-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-DIP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
5894 In Stock |
|
$0.3316 / $1.0100 | Buy Now |
|
DISTI #
ACPL-827-00CE
|
Avnet Americas | - Rail/Tube (Alt: ACPL-827-00CE) COO: Singapore RoHS: Compliant Min Qty: 12500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.2920 / $0.2980 | Buy Now |
|
DISTI #
630-ACPL-827-00CE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 6744 |
|
$0.3010 / $0.8000 | Buy Now |
|
|
Ameya Holding Limited | Avago ACPL-827-00CE 直流输入, 光电晶体管输出 双 光耦合器 通孔安装安装 DIP 8针 | 10350 |
|
RFQ | |
|
DISTI #
ACPL-827-00CE
|
EBV Elektronik | (Alt: ACPL-827-00CE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 8700 |
|
Buy Now | |
|
|
LCSC | 50mA 100mV1mA20mA 70V 6V DC DIP-8 Transistor Photovoltaic Output Optoisolators RoHS | 11906 |
|
$0.2751 / $0.3934 | Buy Now |
US Tariff Estimator: ACPL-827-00CE by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ACPL-827-00CE
ACPL-827-00CE Part Data Attributes
|
|
ACPL-827-00CE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-827-00CE
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 5000V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Separate, 2 Channels | |
| Current Transfer Ratio-Min | 200% | |
| Current Transfer Ratio-Nom | 200% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 2 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.000018 S | |
| Surface Mount | No | |
| Terminal Finish | Tin |
Alternate Parts for ACPL-827-00CE
This table gives cross-reference parts and alternative options found for ACPL-827-00CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-827-00CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACPL-827-00CE | Avago Technologies | Check for Price | Transistor Output Optocoupler, 2-Element, 5000V Isolation | ACPL-827-00CE vs ACPL-827-00CE |
| ACPL-827-00C | Broadcom Limited | Check for Price | Transistor Output Optocoupler, 2-Element | ACPL-827-00CE vs ACPL-827-00C |
| ACPL-827-00C | Avago Technologies | Check for Price | Transistor Output Optocoupler, 2-Element | ACPL-827-00CE vs ACPL-827-00C |
ACPL-827-00CE Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-827-00CE involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The ACPL-827-00CE has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap or mat, storing the devices in anti-static packaging, and minimizing the risk of electrostatic discharge during handling.
-
The ACPL-827-00CE is not certified for use in safety-critical applications, such as in medical devices or automotive systems. However, it can be used in non-safety-critical applications, such as in industrial control systems or consumer electronics.
-
The recommended power-up sequence for the ACPL-827-00CE involves applying the VCC supply voltage before the input signal, and ensuring that the input signal is stable before applying the VCC supply voltage.