Part Details for ACPL-827-36BE by Broadcom Limited
Results Overview of ACPL-827-36BE by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-827-36BE Information
ACPL-827-36BE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-827-36BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ACPL-827-36BE-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 8900 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4156 | Buy Now |
|
DISTI #
ACPL-827-36BE
|
Avnet Americas | - Rail/Tube (Alt: ACPL-827-36BE) COO: Singapore RoHS: Compliant Min Qty: 10450 Package Multiple: 50 Container: Tube | 0 |
|
$0.4032 / $0.4115 | Buy Now |
|
DISTI #
630-ACPL-827-36BE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 0 |
|
$0.4110 / $0.4150 | Order Now |
|
DISTI #
ACPL-827-36BE
|
EBV Elektronik | (Alt: ACPL-827-36BE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 2287 |
|
RFQ |
US Tariff Estimator: ACPL-827-36BE by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ACPL-827-36BE
ACPL-827-36BE Part Data Attributes
|
|
ACPL-827-36BE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-827-36BE
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 5000V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Separate, 2 Channels | |
| Current Transfer Ratio-Min | 130% | |
| Current Transfer Ratio-Nom | 130% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 2 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.000018 S | |
| Surface Mount | Yes | |
| Terminal Finish | Tin |
ACPL-827-36BE Frequently Asked Questions (FAQ)
-
Broadcom recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a 0.1uF decoupling capacitor between VCC and GND, and to keep the ACPL-827-36BE away from high-frequency noise sources.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper PCB design and layout guidelines, and to ensure that the device is operated within its specified voltage and current limits. Additionally, it's recommended to use a thermally conductive material for the PCB and to provide adequate heat sinking.
-
The maximum allowable voltage on the input pins is 30V, but it's recommended to keep the input voltage below 20V to ensure reliable operation and to prevent damage to the device.
-
To troubleshoot issues with the ACPL-827-36BE, start by verifying that the device is properly powered and that the input and output signals are within the specified voltage ranges. Check for any signs of physical damage or overheating, and use an oscilloscope to verify the signal integrity. If the issue persists, consult the datasheet and application notes, or contact Broadcom support for further assistance.
-
Yes, the ACPL-827-36BE is compatible with lead-free soldering. However, it's essential to follow the recommended soldering profile and to ensure that the PCB is designed to accommodate the higher temperatures required for lead-free soldering.