Part Details for ACPL-K453-560E by Avago Technologies
Overview of ACPL-K453-560E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ACPL-K453-560E
ACPL-K453-560E CAD Models
ACPL-K453-560E Part Data Attributes
|
ACPL-K453-560E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-K453-560E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-K453-560E
This table gives cross-reference parts and alternative options found for ACPL-K453-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-K453-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-K453-020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K453-560E vs ACPL-K453-020 |
ACPL-K453-020 | Logic IC Output Optocoupler, 1-Element | Broadcom Limited | ACPL-K453-560E vs ACPL-K453-020 |
ACPL-K453-020E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Broadcom Limited | ACPL-K453-560E vs ACPL-K453-020E |
ACPL-K453-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K453-560E vs ACPL-K453-060 |
ACPL-K453-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-560E vs ACPL-K453-500E |
ACPL-K453-060 | Logic IC Output Optocoupler, 1-Element | Broadcom Limited | ACPL-K453-560E vs ACPL-K453-060 |
ACPL-K453-520E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Broadcom Limited | ACPL-K453-560E vs ACPL-K453-520E |
ACPL-K453-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-560E vs ACPL-K453-060E |
ACPL-K453-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-560E vs ACPL-K453-000E |
ACPL-K453-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | ACPL-K453-560E vs ACPL-K453-560E |