Part Details for ACPL-K64L-060E by Broadcom Limited
Results Overview of ACPL-K64L-060E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-K64L-060E Information
ACPL-K64L-060E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50295-5060ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 60 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| F305-1A7H1-11060-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 60 position, With MYLAR | |
| F31L-1A7H1-11060-E120 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 60 position, With MYLAR |
Price & Stock for ACPL-K64L-060E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-3165-5-ND
|
DigiKey | OPTOISO 5KV 2CH PUSH PULL 8-SO Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2932 In Stock |
|
$2.9743 / $5.9500 | Buy Now |
|
DISTI #
ACPL-K64L-060E
|
Avnet Americas | Optocoupler Open Drain-OUT DC-IN 2-CH 8-Pin SSO Tube - Rail/Tube (Alt: ACPL-K64L-060E) COO: Philippines (the) RoHS: Compliant Min Qty: 1440 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.5802 / $2.6334 | Buy Now |
|
DISTI #
630-ACPL-K64L-060E
|
Mouser Electronics | High Speed Optocouplers 10MBd Optocoupler RoHS: Compliant | 901 |
|
$2.6600 / $5.0600 | Buy Now |
|
DISTI #
ACPL-K64L-060E
|
EBV Elektronik | Optocoupler Open DrainOUT DCIN 2CH 8Pin SSO Tube (Alt: ACPL-K64L-060E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ACPL-K64L-060E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ACPL-K64L-060E
ACPL-K64L-060E Part Data Attributes
|
|
ACPL-K64L-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K64L-060E
Broadcom Limited
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Cmos Compatible, Ul Recognized, Vde Approved | |
| Configuration | Separate, 2 Channels | |
| Data Rate-Nom | 10 Mbps | |
| Forward Current-Max | 0.008 A | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 2 | |
| Number of Functions | 2 | |
| On-State Current-Max | 0.01 A | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.02 W | |
| Response Time-Nom | 8e-8 Ns | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5.5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin |
ACPL-K64L-060E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ACPL-K64L-060E is -40°C to 100°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current handling capability and to provide adequate heat sinking to keep the junction temperature below 100°C.
-
The maximum allowable voltage for the ACPL-K64L-060E is 60V, as specified in the datasheet.
-
To choose the correct current-limiting resistor, calculate the required resistance value based on the input voltage, desired current, and the optocoupler's forward voltage drop. A general guideline is to use a resistor value that limits the current to 10-20mA.
-
The ACPL-K64L-060E is suitable for high-frequency applications up to 25 kHz. However, the device's performance may degrade at higher frequencies due to internal capacitance and inductance. It is recommended to consult the datasheet and application notes for specific guidance.