Part Details for ACPL-P302-000E by Broadcom Limited
Results Overview of ACPL-P302-000E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-P302-000E Information
ACPL-P302-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PCM3000E | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP | |
| TPS2000EDBVR | Texas Instruments | 2-A loading, 2.7-V to 5.5-V, 70-mΩ USB power switch, active low, output discharge, reverse blocking 5-SOT-23 -40 to 125 | |
| PCM3000E/2K | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP |
Price & Stock for ACPL-P302-000E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-3450-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 6SO Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3599 In Stock |
|
$1.2883 / $2.9900 | Buy Now |
|
DISTI #
ACPL-P302-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 6-Pin SSO Tube - Rail/Tube (Alt: ACPL-P302-000E) COO: Philippines (the) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2416 / $1.2672 | Buy Now |
|
DISTI #
630-ACPL-P302-000E
|
Mouser Electronics | Logic Output Optocouplers 0.4A IGBT Gate Drive RoHS: Compliant | 2319 |
|
$1.2800 / $2.9900 | Buy Now |
|
DISTI #
ACPL-P302-000E
|
EBV Elektronik | Optocoupler DCIN 1CH DCOUT 6Pin SSO Tube (Alt: ACPL-P302-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 1700 |
|
Buy Now |
US Tariff Estimator: ACPL-P302-000E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ACPL-P302-000E
ACPL-P302-000E Part Data Attributes
|
|
ACPL-P302-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P302-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ul Recognized | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.025 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.25 W | |
| Response Time-Nom | 7e-7 Ns | |
| Supply Voltage-Min | 10 V | |
| Supply Voltage-Nom | 30 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) |
ACPL-P302-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-P302-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material, and keeping the device within its recommended operating temperature range.
-
The ACPL-P302-000E has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-protected packaging.
-
While the ACPL-P302-000E is designed for isolated power supply applications, it can be used in non-isolated designs with proper circuit modifications. However, this may compromise the device's isolation performance and safety features.
-
To troubleshoot issues with the ACPL-P302-000E, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, component selection, and thermal management. Use an oscilloscope to analyze the output waveform and identify any anomalies.