There are no models available for this part yet.
Overview of ACPM-7311-BLKR by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7311S0725A06LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount . | |
7311E0225S01001LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free | |
7311S0725A01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount . |
CAD Models for ACPM-7311-BLKR by Avago Technologies
Part Data Attributes for ACPM-7311-BLKR by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
SOLCC10,.16,32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
11.5 dB
|
Input Power-Max (CW)
|
10 dBm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Frequency-Max
|
849 MHz
|
Operating Frequency-Min
|
824 MHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC10,.16,32
|
Power Supplies
|
3.4 V
|
RF/Microwave Device Type
|
NARROW BAND LOW POWER
|
Supply Current-Max
|
525 mA
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
VSWR-Max
|
10
|
Alternate Parts for ACPM-7311-BLKR
This table gives cross-reference parts and alternative options found for ACPM-7311-BLKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7311-BLKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7311-BLK | 824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | ACPM-7311-BLKR vs ACPM-7311-BLK |
ACPM-7311-BLK | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | ACPM-7311-BLKR vs ACPM-7311-BLK |
Related Parts for ACPM-7311-BLKR
-
ACPM-7311-BLKRF/Microwave Amplifiers
-
AD22050NOther Analog ICs
-
AD1674ARZAnalog to Digital Converters
-
AD518JHOperational Amplifiers
-
AD5318ARUZ-REEL7Digital to Analog Converters
-
ACST1035-7FPPower Management Circuits
-
ACPM-7355-BLKCellular Telephone Circuits
-
ACPL-M72U-500EOptocoupler
-
AD5161BRM10Digital Potentiometers