Part Details for ACS12.600IHC by Calex Mfg Co Inc
Results Overview of ACS12.600IHC by Calex Mfg Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS12.600IHC Information
ACS12.600IHC by Calex Mfg Co Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ACS12.600IHC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56-ACS12600IHC
|
Mouser Electronics | Power Supplies - Chassis Mount 600W, 90-264VAC-in to 12V a. 50A out, AC-DC Power Supply, IP67 RoHS: Compliant | 0 |
|
$286.4000 | Order Now |
|
DISTI #
000000000006153746
|
Sager | AC/DC Power Modules 600W, 90-264VAC-in to 12V a. 50A out, AC-DC Power Supply, IP67 Min Qty: 1 | 0 |
|
$229.6000 / $270.1100 | Buy Now |