Part Details for ACS316KB by Arcol
Results Overview of ACS316KB by Arcol
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS316KB Information
ACS316KB by Arcol is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: ACS316KB by Arcol
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ACS316KB Part Data Attributes
|
|
ACS316KB
Arcol
Buy Now
Datasheet
|
Compare Parts:
ACS316KB
Arcol
Fixed Resistor, Wire Wound, 3W, 16000ohm, 200V, 0.1% +/-Tol, -20,20ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 35 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.9 Mm | |
| Package Length | 15.7 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk; Tr | |
| Rated Power Dissipation (P) | 3 W | |
| Reference Standard | Mil-R-39007 | |
| Resistance | 16000 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |