-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS37612LLUATR-015B5 by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 927-6015-B5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle HSD, 6-pair, 6-column, 100ohms. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
620-ACS37612LLUATR-015B5CT-ND
|
DigiKey | CURRENT SENSOR HE 13MT 8-TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15022 In Stock |
|
$1.9807 / $3.2400 | Buy Now |
|
DISTI #
250-37612LLUATR015B5
|
Mouser Electronics | Board Mount Current Sensors HALL-BASED STRADDLER CURRENT SENSOR RoHS: Compliant | 22193 |
|
$1.7600 / $2.4900 | Buy Now |
|
|
Future Electronics | HALL-BASED CORELESS CURRENT SENSOR RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$1.8300 | Buy Now |
|
DISTI #
88116505
|
Verical | Current Sensor Current Sensor AC/DC Current 5V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 2301 | Americas - 2924 |
|
$1.8500 / $2.2000 | Buy Now |
|
|
Rochester Electronics | Current Sensor, Analog, 8 Pin, Plastic RoHS: Compliant Status: Active Min Qty: 1 | 2924 |
|
$1.4800 / $1.8500 | Buy Now |
|
DISTI #
88116505
|
Verical | Current Sensor Current Sensor AC/DC Current 5V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 2301 | Americas - 2924 |
|
$1.8500 / $2.2000 | Buy Now |
|
DISTI #
ACS37612LLUATR-015B5
|
IBS Electronics | 5V VCC ISOLATED CURRENT SENSOR IC |ALLEGRO MICROSYSTEMS ACS37612LLUATR-015B5 Min Qty: 4000 Package Multiple: 1 | 12000 |
|
$2.5620 | Buy Now |
|
DISTI #
88116505
|
Verical | Current Sensor Current Sensor AC/DC Current 5V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 2301 | Americas - 2924 |
|
$1.8500 / $2.2000 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$2.8200 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ACS37612LLUATR-015B5
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS37612LLUATR-015B5
Allegro MicroSystems LLC
Sensor/Transducer,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-8 | |
| Reach Compliance Code | Compliant | |
| Body Breadth | 3 Mm | |
| Body Height | 0.95 Mm | |
| Body Length or Diameter | 4.4 Mm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Analog | |
| Output Type | Analog Voltage | |
| Package Body Material | Plastic | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Screening Level | Aec-Q100 | |
| Sensors/Transducers Type | Current Sensor | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) |
A symmetrical layout with a central ground plane and minimal signal trace length is recommended. Allegro provides a reference design and layout guidelines in their application notes.
Calibration involves applying a known current and adjusting the sensitivity and offset registers to achieve accurate measurement. Allegro provides a calibration procedure in their application notes.
The maximum allowable voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device.
The ACS37612LLUATR-015B5 is rated for operation up to 150°C. However, the device's accuracy and reliability may degrade at high temperatures. Consult Allegro's application notes for thermal management guidelines.
Follow proper PCB layout and shielding guidelines, and ensure that the device is properly grounded. Allegro provides EMC guidelines in their application notes.