-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Field Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS772ECB-400B-PFF-T by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P | |
| 51702-10602400BALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 24S Vertical Header, Solder To Board | |
| 51706-10402400B0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S Vertical Header, Solder To Board |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AH8624
|
Newark | Dual Outpout Speed/ Direction Sensor |Allegro Microsystems ACS772ECB-400B-PFF-T RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
620-ACS772ECB-400B-PFF-T-ND
|
DigiKey | CURRENT SENSOR HE 400A Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1690 In Stock |
|
$5.1318 / $7.4400 | Buy Now |
|
DISTI #
250-772ECB400BPFFT
|
Mouser Electronics | Board Mount Current Sensors 250 KHZ CURRENT SENSOR IC RoHS: Compliant | 2882 |
|
$6.8400 / $8.1000 | Buy Now |
|
|
Future Electronics | ACS772 Series 5 V ±400 A 1-Channel SMT Hall Effect Current Sensor IC - CB-5-PFF RoHS: Compliant pbFree: Yes Min Qty: 1632 Package Multiple: 408 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.8000 | Buy Now |
|
|
Chip Stock | DualOutpoutSpeed/DirectionSensor|AllegroMicrosystemsACS772ECB-400B-PFF-T | 3425 |
|
RFQ | |
|
|
LCSC | 400A 5mV/A CB-5 Current Sensors RoHS | 34 |
|
$5.8376 / $8.5078 | Buy Now |
|
|
Win Source Electronics | SENSOR CURRENT HALL 400A 5-CB / Current Sensor 400A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF | 816 |
|
$3.3988 / $5.0983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ACS772ECB-400B-PFF-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS772ECB-400B-PFF-T
Allegro MicroSystems LLC
Magnetic Field Sensor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Body Breadth | 10 Mm | |
| Body Height | 7 Mm | |
| Body Length or Diameter | 13 Mm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Analog | |
| Output Type | Analog Voltage | |
| Package Body Material | Unspecified | |
| Package Shape/Style | Rectangular | |
| Screening Level | Aec-Q100 | |
| Sensors/Transducers Type | Current Sensor | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Terminal Finish | Tin (Sn) |
The maximum operating temperature range for the ACS772ECB-400B-PFF-T is -40°C to 150°C.
Connect VCC to a 5V power supply and GND to a solid ground plane to ensure reliable operation. Decouple VCC with a 0.1uF capacitor to reduce noise.
Use a 4-layer PCB with a solid ground plane, and keep the sensor away from high-current carrying traces. Use a shielded cable for the output signal to minimize EMI.
Calibrate the sensor by applying a known current and adjusting the output voltage to match the expected value. Repeat this process for multiple current values to create a calibration curve.
The typical response time of the ACS772ECB-400B-PFF-T is 2-3 microseconds, allowing for fast and accurate current measurement.