ACT-F2M32A-090F18I
Description: Flash Module, 2MX32, 90ns, CQMA68, CERAMIC, QFP-68

Overview of ACT-F2M32A-090F18I by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54ACTQ32/Q2A Rochester Electronics LLC OR Gate, ACT Series, 4-Func, 2-Input, CMOS
54ACTQ32/VDA-R Rochester Electronics LLC OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA)
54ACTQ32/QCA Rochester Electronics LLC OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA)

CAD Models for ACT-F2M32A-090F18I by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT-F2M32A-090F18I by Cobham Power Products

ACT-F2M32A-090F18I
Cobham Power Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
QMA
Package Description
CERAMIC, QFP-68
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
S-CQMA-G68
Memory Density
67108864 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Type
NOR TYPE
Want to compare parts?
  1. ACT-F2M32A-090F18I
    Cobham Power Products
    Flash Module, 2MX32, 90ns, CQMA68, CERAMIC, QFP-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT-F2M32A-090F18I by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT-F2M32A-090F18I by Cobham Power Products

Select Manufacturer
Which Manufacturer of ACT-F2M32A-090F18I would you like to use for your alert(s)?
  • Please alert me when ACT-F2M32A-090F18I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT-F2M32A-090F18I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT-F2M32A-090F18I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT-F2M32A-090F18I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT-F2M32A-090F18I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT-F2M32A-090F18I by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: