| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D38999/20GB98AC | Glenair Inc | $629.2924 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ACT20JB98AC vs D38999/20GB98AC |
| EN3645J0BN98AC | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | ACT20JB98AC vs EN3645J0BN98AC |
| TVPS00RS11-98AC | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | ACT20JB98AC vs TVPS00RS11-98AC |
| D38999/20ZB98AC | Eaton Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle | ACT20JB98AC vs D38999/20ZB98AC |
| D38999/20CB98AY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | ACT20JB98AC vs D38999/20CB98AY |
| D38999/20LB98AC | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | ACT20JB98AC vs D38999/20LB98AC |
| D38999/20SB98AY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | ACT20JB98AC vs D38999/20SB98AY |
| EN3645F0BQ98AC | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ACT20JB98AC vs EN3645F0BQ98AC |
| D38999/20LB98AC | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | ACT20JB98AC vs D38999/20LB98AC |
| EN3645F0BN98AC | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ACT20JB98AC vs EN3645F0BN98AC |
Part Details for ACT20JB98AC by TE Connectivity
Results Overview of ACT20JB98AC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACT20JB98AC Information
ACT20JB98AC by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACT20JB98AC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ACT20JB98AC-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 100 Container: Bag |
0 Bag |
|
$283.7912 | Buy Now |
|
DISTI #
DCHACT20JB98AC
|
Heilind Americas | SQUARE FLANGE RECETACLE | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
DCHACT20JB98AC
|
Interstate Connecting Components | SQUARE FLANGE RECETACLE | 0 |
|
Buy Now |
US Tariff Estimator: ACT20JB98AC by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ACT20JB98AC Part Data Attributes
|
|
ACT20JB98AC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT20JB98AC
TE Connectivity
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999; Emi Shielded; Polarized | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Quantities | 6 | |
| Contact Sizes | 20 | |
| Contact Style | Rnd Pin-Skt | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | 53 | |
| EMI Shielded | Yes | |
| Empty Shell | Yes | |
| Environmental Characteristics | Corrosion; Environment; Fluid Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 7.5a | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization | N | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 7.5 A | |
| Shell Finish | Cadmium | |
| Shell Material | Composite | |
| Shell Size | B | |
| Terminal Pitch | 0.06 Mm | |
| Termination Type | Crimp | |
| Total Number of Contacts | 6 | |
| Wire Size-Max | 18 Awg | |
| Wire Size-Min | 24 Awg |
Alternate Parts for ACT20JB98AC
This table gives cross-reference parts and alternative options found for ACT20JB98AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT20JB98AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.