-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9415
|
Newark | Act45B-220-2P-Tl Rohs Compliant: Yes |Tdk ACT45B-220-2P-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1480 Partner Stock |
|
$0.8770 / $2.4600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1924 |
|
RFQ | |
DISTI #
C1S741001781500
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 1480 |
|
$1.0200 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACT45B-220-2P-TL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACT45B-220-2P-TL
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Inductance | 22 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for ACT45B-220-2P-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT45B-220-2P-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWCU00453226223TM2 | Data Line Filter, 2 Function(s), 50V, 4 Pin(s), | Pulse Electronics Corporation | ACT45B-220-2P-TL vs AWCU00453226223TM2 |
AWCU00453226223TT2 | Data Line Filter, 2 Function(s), 50V, 4 Pin(s), | Pulse Electronics Corporation | ACT45B-220-2P-TL vs AWCU00453226223TT2 |
AWCU00453226220XG0 | Data Line Filter, 2 Function(s), 50V, 4 Pin(s), | Pulse Electronics Corporation | ACT45B-220-2P-TL vs AWCU00453226220XG0 |