Part Details for ACW-017 by Spectrum Control
Results Overview of ACW-017 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACW-017 Information
ACW-017 by Spectrum Control is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: ACW-017 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ACW-017 Part Data Attributes
|
|
ACW-017
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
ACW-017
Spectrum Control
NTC Thermistor, 100000ohm, Through Hole Mount,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 2.413 Mm | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Resistance | 100000 Ω | |
| Resistor Type | Ntc Thermistor | |
| Surface Mount | No | |
| Terminal Shape | Wire | |
| Thermistor Application | Temperature Compensation |