There are no models available for this part yet.
Overview of ACZRH584C4V7-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
CAD Models for ACZRH584C4V7-HF by Comchip Technology Corporation Ltd
Part Data Attributes for ACZRH584C4V7-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
Knee Impedance-Max
|
500 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
4.7 V
|
Reverse Current-Max
|
3 µA
|
Reverse Test Voltage
|
2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
0.2 mV/°C
|
Voltage Tol-Max
|
6.38%
|
Working Test Current
|
5 mA
|
Alternate Parts for ACZRH584C4V7-HF
This table gives cross-reference parts and alternative options found for ACZRH584C4V7-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACZRH584C4V7-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V7STR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ACZRH584C4V7-HF vs BZT52C4V7STR |
CZRH584C4V7-HF | Zener Diode, | Comchip Technology Corporation Ltd | ACZRH584C4V7-HF vs CZRH584C4V7-HF |
BZX584C4V7F2 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | ACZRH584C4V7-HF vs BZX584C4V7F2 |
GSMM5Z4V7 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | ACZRH584C4V7-HF vs GSMM5Z4V7 |
BZX84C4V7WF2 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | ACZRH584C4V7-HF vs BZX84C4V7WF2 |
BZT52C4V7S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ACZRH584C4V7-HF vs BZT52C4V7S |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | ACZRH584C4V7-HF vs BZT52C4V7S |