Part Details for BZT52C4V7S by Yangzhou Yangjie Electronics Co Ltd
Overview of BZT52C4V7S by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52C4V7S
BZT52C4V7S CAD Models
BZT52C4V7S Part Data Attributes
|
BZT52C4V7S
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C4V7S
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C4V7S
This table gives cross-reference parts and alternative options found for BZT52C4V7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V7STR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZT52C4V7S vs BZT52C4V7STR |
CZRH584C4V7-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZT52C4V7S vs CZRH584C4V7-HF |
BZX584C4V7F2 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C4V7S vs BZX584C4V7F2 |
GSMM5Z4V7 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZT52C4V7S vs GSMM5Z4V7 |
ACZRH584C4V7-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZT52C4V7S vs ACZRH584C4V7-HF |
BZX84C4V7WF2 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C4V7S vs BZX84C4V7WF2 |
BZT52C4V7S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZT52C4V7S vs BZT52C4V7S |