Datasheets
AD12401-326JWS by: Analog Devices Inc

IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter

Part Details for AD12401-326JWS by Analog Devices Inc

Overview of AD12401-326JWS by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for AD12401-326JWS

AD12401-326JWS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD12401-326JWS Part Data Attributes

AD12401-326JWS Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD12401-326JWS Analog Devices Inc IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code MODULE
Package Description 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE
Reach Compliance Code unknown
ECCN Code 3A991.C.2
HTS Code 8542.39.00.01
Analog Input Voltage-Max 1.6 V
Analog Input Voltage-Min
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code R-XXMA-X
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Output Bit Code 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material UNSPECIFIED
Package Equivalence Code MODULE(UNSPEC)
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Sample Rate 326 MHz
Supply Voltage-Nom 3.3 V
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED

Alternate Parts for AD12401-326JWS

This table gives cross-reference parts and alternative options found for AD12401-326JWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12401-326JWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD12401-360KWS IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter Analog Devices Inc AD12401-326JWS vs AD12401-360KWS
AD9239BCPZ-250 Quad, 12-Bit, 170 MSPS/210 MSPS/250 MSPS Serial Output 1.8 V ADC Analog Devices Inc AD12401-326JWS vs AD9239BCPZ-250
AD12401-400JWS IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter Analog Devices Inc AD12401-326JWS vs AD12401-400JWS

AD12401-326JWS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD12401-326JWS by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD12401-326JWS by Analog Devices Inc

  • Please alert me when AD12401-326JWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD12401-326JWS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD12401-326JWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD12401-326JWS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD12401-326JWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD12401-326JWS by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: