AD13CE0822KT6
Kyocera AVX Components
Description: CAP,CERAMIC,8.2NF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE

Overview of AD13CE0822KT6 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD13CE0822KT6 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD13CE0822KT6 by Kyocera AVX Components

AD13CE0822KT6
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. AD13CE0822KT6
    Kyocera AVX Components
    CAP,CERAMIC,8.2NF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE
    VS

Alternate Parts for AD13CE0822KT6

This table gives cross-reference parts and alternative options found for AD13CE0822KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD13CE0822KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD13CE0822KT5 CAP,CERAMIC,8.2NF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE Kyocera AVX Components AD13CE0822KT6 vs AD13CE0822KT5
AD13CE0822K2K CAP,CERAMIC,8.2NF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE Kyocera AVX Components AD13CE0822KT6 vs AD13CE0822K2K
AC13CE0822K2L CAP,CERAMIC,8.2NF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE Kyocera AVX Components AD13CE0822KT6 vs AC13CE0822K2L
GMC32CG822K100NT-LF Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP, LEAD FREE Cal-Chip Electronics AD13CE0822KT6 vs GMC32CG822K100NT-LF
AN13CE0822KT6 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, Kyocera AVX Components AD13CE0822KT6 vs AN13CE0822KT6
AC13CE0822KT5 CAP,CERAMIC,8.2NF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE Kyocera AVX Components AD13CE0822KT6 vs AC13CE0822KT5
AN13CE0822K2L Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, Kyocera AVX Components AD13CE0822KT6 vs AN13CE0822K2L
AD13CE0822K2Y CAP,CERAMIC,8.2NF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE Kyocera AVX Components AD13CE0822KT6 vs AD13CE0822K2Y
222260251662 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation AD13CE0822KT6 vs 222260251662
AN13CE0822K2Y Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, Kyocera AVX Components AD13CE0822KT6 vs AN13CE0822K2Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD13CE0822KT6 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD13CE0822KT6 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AD13CE0822KT6 would you like to use for your alert(s)?
  • Please alert me when AD13CE0822KT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD13CE0822KT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD13CE0822KT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD13CE0822KT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD13CE0822KT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD13CE0822KT6 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: