Part Details for AD15452BBC by Analog Devices Inc
Overview of AD15452BBC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AD15452BBC
AD15452BBC CAD Models
AD15452BBC Part Data Attributes:
|
AD15452BBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD15452BBC
Analog Devices Inc
IC QUAD 1-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, BGA81, 10 X 10 MM, MO-192ABC-1, CSPBGA-81, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA81,9X9,40 | |
Pin Count | 81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.296 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XBGA-B81 | |
Length | 10 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |