Parametric results for: AD1580ART-R2 under Voltage References

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad1580art-r2
Select parts from the table below to compare.
Compare
Compare
package
AD1580ART-R2
Analog Devices Inc
Check for Price Obsolete 1.225 V 1.215 V 1.235 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.8 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 240 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SOT-23 TO-236AB, SOT-23, 3 PIN 3 EAR99 8542.39.00.60
package
AD1580ART-R2
Rochester Electronics LLC
Check for Price No Obsolete TWO TERMINAL VOLTAGE REFERENCE SOT-23 3 EAR99 8542.39.00.60