Part Details for AD1580ART-REEL7 by Analog Devices Inc
Overview of AD1580ART-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1580ART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3505 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 1.225V, 3 Pin, Plastic, TO-236 | 2460 |
|
$1.5000 / $4.0000 | Buy Now |
|
Rochester Electronics | AD1580 - 1.2V Micropower, Precision Shunt Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 178758 |
|
$0.9379 / $1.1000 | Buy Now |
|
Chip1Cloud | IC VREF SHUNT 1.225V SOT23 | 8320 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT 1.225V SOT23 | 69930 |
|
$1.0370 / $1.5550 | Buy Now |
Part Details for AD1580ART-REEL7
AD1580ART-REEL7 CAD Models
AD1580ART-REEL7 Part Data Attributes:
|
AD1580ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1580ART-REEL7
Analog Devices Inc
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.235 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% | |
Width | 1.3 mm |
Alternate Parts for AD1580ART-REEL7
This table gives cross-reference parts and alternative options found for AD1580ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1580ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1580ARTZ-REEL7 | Two Terminal Voltage Reference, | Rochester Electronics LLC | AD1580ART-REEL7 vs AD1580ARTZ-REEL7 |
AD1580ART | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AD1580ART-REEL7 vs AD1580ART |
AD1580ARTZ-REEL7 | 1.2 V Micropower, Precision Shunt Voltage Reference | Analog Devices Inc | AD1580ART-REEL7 vs AD1580ARTZ-REEL7 |
AD1580ART-R2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AD1580ART-REEL7 vs AD1580ART-R2 |
AD1580ART-REEL | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | AD1580ART-REEL7 vs AD1580ART-REEL |
AD1580ARTZ-REEL | Voltage Reference, | Rochester Electronics LLC | AD1580ART-REEL7 vs AD1580ARTZ-REEL |