Part Details for AD1586BRT-REEL by Analog Devices Inc
Overview of AD1586BRT-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD1586BRT-REEL
AD1586BRT-REEL CAD Models
AD1586BRT-REEL Part Data Attributes
|
AD1586BRT-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1586BRT-REEL
Analog Devices Inc
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.502 V | |
Output Voltage-Min | 2.498 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for AD1586BRT-REEL
This table gives cross-reference parts and alternative options found for AD1586BRT-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1586BRT-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR550BRTZ-REEL7 | High Precision Shunt Mode Voltage Reference (5.0 V) | Analog Devices Inc | AD1586BRT-REEL vs ADR550BRTZ-REEL7 |
TLVH431BCPK | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 0 to 70 | Texas Instruments | AD1586BRT-REEL vs TLVH431BCPK |
TS821BILT | 1.225V micropower shunt voltage reference | STMicroelectronics | AD1586BRT-REEL vs TS821BILT |
AD1586ART | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AD1586BRT-REEL vs AD1586ART |
ADR550ARTZ-REEL7 | High Precision Shunt Mode Voltage Reference (5.0 V) | Analog Devices Inc | AD1586BRT-REEL vs ADR550ARTZ-REEL7 |
TL4050A50IDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | AD1586BRT-REEL vs TL4050A50IDBZTQ1 |
TLV431ACDBZR | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | AD1586BRT-REEL vs TLV431ACDBZR |
SPX385M1-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Exar Corporation | AD1586BRT-REEL vs SPX385M1-L-2.5/TR |
ADR550BRT-REEL7 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AD1586BRT-REEL vs ADR550BRT-REEL7 |
TLV431BQPKG3 | 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-SOT-89 -40 to 125 | Texas Instruments | AD1586BRT-REEL vs TLV431BQPKG3 |