Part Details for TLVH431BCPK by Texas Instruments
Results Overview of TLVH431BCPK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLVH431BCPK Information
TLVH431BCPK by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLVH431BCPK | Texas Instruments | 0.5% accuracy low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 0 to 70 |
Price & Stock for TLVH431BCPK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18622-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT89-3 Min Qty: 1000 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3474 / $0.3650 | Buy Now |
|
DISTI #
595-TLVH431BCPK
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 2951 |
|
$0.3400 / $1.7000 | Buy Now |
|
|
LCSC | 1.24V18V 0.5% 70mA Adjustable SOT-89-3 Voltage Reference RoHS | 250 |
|
$0.4586 / $0.4878 | Buy Now |
US Tariff Estimator: TLVH431BCPK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLVH431BCPK
TLVH431BCPK Part Data Attributes
|
|
TLVH431BCPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431BCPK
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-89 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 1.246 V | |
| Output Voltage-Min | 1.234 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOF | |
| Package Equivalence Code | TO-243 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 138 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.5 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 2.5 Mm |
Alternate Parts for TLVH431BCPK
This table gives cross-reference parts and alternative options found for TLVH431BCPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431BCPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD1588ART-REEL7 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO3 | TLVH431BCPK vs AD1588ART-REEL7 |
| AD1586ART-REEL7 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3 | TLVH431BCPK vs AD1586ART-REEL7 |
| ADR550ART-R2 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO3 | TLVH431BCPK vs ADR550ART-R2 |
| ADR5043BRTZ-R2 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, BIPolar, PDSO3 | TLVH431BCPK vs ADR5043BRTZ-R2 |
| AS432S | Calogic Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, PDSO8 | TLVH431BCPK vs AS432S |
| SPX385AM1-L-1.2/TR | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3 | TLVH431BCPK vs SPX385AM1-L-1.2/TR |
| TLV431QDBZT | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3 | TLVH431BCPK vs TLV431QDBZT |
| AD1588BRT | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO3 | TLVH431BCPK vs AD1588BRT |
| LM4040CSP-2.5 | Semtech Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSSO3 | TLVH431BCPK vs LM4040CSP-2.5 |
| TL1431CPK | Microsemi Corporation (now Microchip) | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PSSO3 | TLVH431BCPK vs TL1431CPK |
TLVH431BCPK Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLVH431BCPK is 2.7V to 36V.
-
To ensure stability, a minimum capacitance of 10nF is recommended between the output and ground pins. Additionally, a 1kΩ to 10kΩ resistor can be added between the output and adjust pins to improve stability.
-
The maximum output current of TLVH431BCPK is 150mA.
-
Yes, TLVH431BCPK can be used as a voltage regulator. It can be configured to provide a fixed output voltage or an adjustable output voltage.
-
The output voltage of TLVH431BCPK can be adjusted by connecting a resistor divider network between the output and adjust pins. The ratio of the resistors determines the output voltage.