Datasheets
AD1674AR by:

12-Bit, 100 kSPS, Complete ADC

Part Details for AD1674AR by Analog Devices Inc

Overview of AD1674AR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD1674AR

Part # Distributor Description Stock Price Buy
Bristol Electronics   29
RFQ
Quest Components Analog Digital Converter, Single, 12 Bit, 28 Pin, SOP 1
  • 1 $41.1892
$41.1892 Buy Now
Rochester Electronics AD1674 - 12-Bit 100 KSPS A/D Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 2307
  • 1 $32.2100
  • 25 $31.5600
  • 100 $30.2700
  • 500 $28.9800
  • 1,000 $27.3700
$27.3700 / $32.2100 Buy Now
Chip1Cloud 12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28SOIC 26000
RFQ

Part Details for AD1674AR

AD1674AR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD1674AR Part Data Attributes:

AD1674AR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD1674AR Analog Devices Inc 12-Bit, 100 kSPS, Complete ADC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description PLASTIC, SOIC-28
Pin Count 28
Manufacturer Package Code RW-28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 20 V
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm
Linearity Error-Max (EL) 0.024%
Moisture Sensitivity Level 3
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.65 mm
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for AD1674AR

This table gives cross-reference parts and alternative options found for AD1674AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1674AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD1674AR-REEL 12-Bit, 100 kSPS, Complete ADC Analog Devices Inc AD1674AR vs AD1674AR-REEL
AD1674JRZ-REEL 12-Bit, 100 kSPS, Complete ADC Analog Devices Inc AD1674AR vs AD1674JRZ-REEL
SP1674BJS ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 Sipex Corporation AD1674AR vs SP1674BJS
AD1674JR-REEL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28 Analog Devices Inc AD1674AR vs AD1674JR-REEL
AD1674JRZ 12-Bit, 100 kSPS, Complete ADC Analog Devices Inc AD1674AR vs AD1674JRZ
Part Number Description Manufacturer Compare
AD1674JRZ 12-Bit, 100 kSPS, Complete ADC Analog Devices Inc AD1674AR vs AD1674JRZ
SP1674BJS ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 Sipex Corporation AD1674AR vs SP1674BJS
AD1674JRZ-REEL 12-Bit, 100 kSPS, Complete ADC Analog Devices Inc AD1674AR vs AD1674JRZ-REEL
AD1674AR-REEL 12-Bit, 100 kSPS, Complete ADC Analog Devices Inc AD1674AR vs AD1674AR-REEL
AD1674JR-REEL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28 Analog Devices Inc AD1674AR vs AD1674JR-REEL

AD1674AR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD1674AR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD1674AR by Analog Devices Inc

  • Please alert me when AD1674AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD1674AR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD1674AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD1674AR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD1674AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD1674AR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: