-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 100 kSPS, Complete ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9111
|
Newark | Adc, 12Bit, 100Ksps, Soic-28, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Bipolar, Unipolar, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:11.4V, Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices AD1674ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$48.0700 / $53.8700 | Buy Now |
DISTI #
AD1674ARZ-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
56 In Stock |
|
$43.6472 / $51.8100 | Buy Now |
DISTI #
584-AD1674ARZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 12-BIT ADC IC RoHS: Compliant | 265 |
|
$41.3600 / $51.8000 | Buy Now |
|
Analog Devices Inc | IC, MONO 12-BIT ADC IC Min Qty: 1 Package Multiple: 27 | 12 |
|
$28.1900 / $51.8100 | Buy Now |
DISTI #
AD1674ARZ
|
TME | IC: A/D converter, 12bit, 100ksps, SO28-W Min Qty: 1 | 0 |
|
$39.0000 / $54.6000 | RFQ |
|
Ameya Holding Limited | IC: A/D converter, 12bit, 100ksps, SO28-W | 4 |
|
RFQ | |
DISTI #
4016297
|
element14 Asia-Pacific | ADC, 12BIT, 100KSPS, SOIC-28 RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$46.0150 / $54.6162 | Buy Now |
DISTI #
4016297
|
Farnell | ADC, 12BIT, 100KSPS, SOIC-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 7 |
|
$44.6321 / $51.3007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1674ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1674ARZ
Analog Devices Inc
12-Bit, 100 kSPS, Complete ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 20 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD1674ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1674ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1674AR-REEL | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674ARZ vs AD1674AR-REEL |
AD1674JRZ-REEL | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674ARZ vs AD1674JRZ-REEL |
AD1674AR | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674ARZ vs AD1674AR |
AD1674JRZ | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674ARZ vs AD1674JRZ |
AD1674ARZ-REEL | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674ARZ vs AD1674ARZ-REEL |
SP1674BJS | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 | Sipex Corporation | AD1674ARZ vs SP1674BJS |