Part Details for AD1833AAST-REEL by Analog Devices Inc
Overview of AD1833AAST-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1833AAST-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD1833A - Multi-Channel, 24-Bit, 192 kHz Sigma-Delta DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$9.3000 / $10.9400 | Buy Now |
Part Details for AD1833AAST-REEL
AD1833AAST-REEL CAD Models
AD1833AAST-REEL Part Data Attributes
|
AD1833AAST-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1833AAST-REEL
Analog Devices Inc
IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD1833AAST-REEL
This table gives cross-reference parts and alternative options found for AD1833AAST-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1833AAST-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAU1962AWBSTZ-RL | 12-Channel High Performance 192 kHz, 24-Bit DAC | Analog Devices Inc | AD1833AAST-REEL vs ADAU1962AWBSTZ-RL |
AD1833ACST | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48, Digital to Analog Converter | Analog Devices Inc | AD1833AAST-REEL vs AD1833ACST |