-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit PCM Audio D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD1856RZ-ND
|
DigiKey | IC DAC/AUDIO 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$31.1787 / $39.8600 | Buy Now |
DISTI #
584-AD1856RZ
|
Mouser Electronics | Audio D/A Converter ICs IC, MONO 16-BIT AUDIO DAC RoHS: Compliant | 29 |
|
$32.2800 / $39.8500 | Buy Now |
|
Analog Devices Inc | IC, MONO 16-BIT AUDIO DAC Min Qty: 1 Package Multiple: 1 | 533 |
|
$17.2100 / $39.8600 | Buy Now |
DISTI #
26077950
|
Verical | DAC 1-CH Segment 16-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 | Americas - 528 |
|
$31.5000 | Buy Now |
|
Rochester Electronics | AD1856 - 16-Bit PCM Audio DAC RoHS: Compliant Status: Active Min Qty: 1 | 471 |
|
$27.3300 / $32.1600 | Buy Now |
DISTI #
C1S103100183564
|
Chip1Stop | DAC 1-CH Segment 16-bit 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 22 |
|
$25.5000 / $28.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1856RZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1856RZ
Analog Devices Inc
16-Bit PCM Audio D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD1856RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1856RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1856R | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD1856RZ vs AD1856R |
AD1856R-REEL | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD1856RZ vs AD1856R-REEL |