Part Details for AD1866RZ-REEL by Analog Devices Inc
Overview of AD1866RZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD1866RZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9121
|
Newark | Da Converter, 16Bit, 44.1Ksps, Wsoic, Resolution (Bits):16Bit, Sampling Rate:44.1Ksps, Data Interface:Serial, Supply Voltage Range:3.5V To 5.25V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD1866RZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$25.0400 / $33.3300 | Buy Now |
DISTI #
AD1866RZ-REELCT-ND
|
DigiKey | IC DAC/AUDIO 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3770 In Stock |
|
$25.9055 / $38.4600 | Buy Now |
DISTI #
584-AD1866RZ-R
|
Mouser Electronics | Audio D/A Converter ICs IC, +5V 16-BIT DAC IC RoHS: Compliant | 577 |
|
$25.9000 / $38.4500 | Buy Now |
|
Analog Devices Inc | IC, +5V 16-BIT DAC IC Min Qty: 1 Package Multiple: 1000 | 1754 |
|
$25.9055 / $38.4600 | Buy Now |
DISTI #
4022795RL
|
element14 Asia-Pacific | DA CONVERTER, 16BIT, 44.1KSPS, WSOIC RoHS: Compliant Min Qty: 10 Container: Reel | 1000 |
|
$30.6913 / $37.6780 | Buy Now |
DISTI #
4022795
|
element14 Asia-Pacific | DA CONVERTER, 16BIT, 44.1KSPS, WSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$30.6913 / $40.8484 | Buy Now |
DISTI #
4022795
|
Farnell | DA CONVERTER, 16BIT, 44.1KSPS, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$26.1723 / $37.3059 | Buy Now |
DISTI #
4022795RL
|
Farnell | DA CONVERTER, 16BIT, 44.1KSPS, WSOIC RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1000 |
|
$26.1723 / $34.3993 | Buy Now |
Part Details for AD1866RZ-REEL
AD1866RZ-REEL CAD Models
AD1866RZ-REEL Part Data Attributes
|
AD1866RZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1866RZ-REEL
Analog Devices Inc
Single Supply Dual 16-Bit Audio DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.6 mm |
Alternate Parts for AD1866RZ-REEL
This table gives cross-reference parts and alternative options found for AD1866RZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1866RZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1866RZ | Single Supply Dual 16-Bit Audio DAC | Analog Devices Inc | AD1866RZ-REEL vs AD1866RZ |