Part Details for AD1935XSTZRL by Analog Devices Inc
Overview of AD1935XSTZRL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD1935XSTZRL
AD1935XSTZRL CAD Models
AD1935XSTZRL Part Data Attributes:
|
AD1935XSTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1935XSTZRL
Analog Devices Inc
IC OCTAL, SERIAL INPUT LOADING, DAC WITH PROGRAMMABLE PLL, QFP64, LEAD FREE, MS-026-BCD, LQFP-64, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026-BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PROGRAMMABLE PLL | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQFP-G64 | |
Length | 10 mm | |
Number of Functions | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AD1935XSTZRL
This table gives cross-reference parts and alternative options found for AD1935XSTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1935XSTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1935XSTZ | IC OCTAL, SERIAL INPUT LOADING, DAC WITH PROGRAMMABLE PLL, QFP64, LEAD FREE, MS-026-BCD, LQFP-64, Digital to Analog Converter | Analog Devices Inc | AD1935XSTZRL vs AD1935XSTZ |