Part Details for AD1937WBSTZ-RL by Analog Devices Inc
Overview of AD1937WBSTZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1937WBSTZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD1937WBSTZ-RLCT-ND
|
DigiKey | IC CODEC 4/ADC DIFF OUT 64-LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2559 In Stock |
|
$7.6702 / $12.1100 | Buy Now |
DISTI #
584-AD1937WBSTZ-R
|
Mouser Electronics | Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec RoHS: Compliant | 1338 |
|
$8.1600 / $12.1000 | Buy Now |
|
Analog Devices Inc | 4ADCs/8DACs w/PLL 192 kHz, 24B Min Qty: 1 Package Multiple: 1500 | 512 |
|
$5.7100 / $12.1100 | Buy Now |
|
Win Source Electronics | IC CODEC 4/ADC DIFF OUT 64-LQFP | 9800 |
|
$9.4210 / $14.1320 | Buy Now |
Part Details for AD1937WBSTZ-RL
AD1937WBSTZ-RL CAD Models
AD1937WBSTZ-RL Part Data Attributes
|
AD1937WBSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1937WBSTZ-RL
Analog Devices Inc
Four ADCs/Eight DACs with PLL, 192 kHz, 24-Bit Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AD1937WBSTZ-RL
This table gives cross-reference parts and alternative options found for AD1937WBSTZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1937WBSTZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1937WBSTZ | Four ADCs/Eight DACs with PLL, 192 kHz, 24-Bit Codec | Analog Devices Inc | AD1937WBSTZ-RL vs AD1937WBSTZ |