-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four ADCs/Eight DACs with PLL, 192 kHz, 24-Bit Codec
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6179
|
Newark | Audio Codec, 24Bit, 192Ksps, Lqfp, Audio Codec Type:Stereo, No. Of Adcs:4, No. Of Dacs:8, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Sampling Rate:192Ksps, Audio Ic Case Style:Lqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD1937WBSTZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 465 |
|
$10.2000 / $14.1000 | Buy Now |
DISTI #
505-AD1937WBSTZ-ND
|
DigiKey | IC CODEC 4/ADC DIFF OUT 64-LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
407 In Stock |
|
$7.6702 / $12.1100 | Buy Now |
DISTI #
584-AD1937WBSTZ
|
Mouser Electronics | Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec RoHS: Compliant | 652 |
|
$8.1600 / $12.1100 | Buy Now |
DISTI #
V99:2348_06208976
|
Arrow Electronics | General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 20 |
|
$7.6680 / $9.6290 | Buy Now |
|
Analog Devices Inc | 4ADCs/8DACs w/PLL 192 kHz, 24B Min Qty: 1 Package Multiple: 160 | 82 |
|
$5.7100 / $12.1100 | Buy Now |
DISTI #
67040566
|
Verical | General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 20 |
|
$7.6680 / $9.6290 | Buy Now |
DISTI #
C1S103101032018
|
Chip1Stop | Audio Codec 4ADC / 8DAC 24bit Automotive 64-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 160 |
|
$7.1000 | Buy Now |
|
Win Source Electronics | IC CODEC 4/ADC DIFF OUT 64-LQFP | 20870 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1937WBSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1937WBSTZ
Analog Devices Inc
Four ADCs/Eight DACs with PLL, 192 kHz, 24-Bit Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |