Part Details for AD22105ARZ-REEL by Analog Devices Inc
Overview of AD22105ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AD22105ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD22105ARZ-REELCT-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3383 In Stock |
|
$2.5625 / $6.2100 | Buy Now |
DISTI #
584-AD22105ARZ-R
|
Mouser Electronics | Thermostats 3V TEMP SENSOR RoHS: Compliant | 4382 |
|
$2.6500 / $6.2100 | Buy Now |
|
Analog Devices Inc | 3V TEMP SENSOR Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$2.8987 / $6.2100 | Buy Now |
|
Rochester Electronics | AD22105 - Low Voltage, Resistor Programmable Thermostatic Switch RoHS: Compliant Status: Active Min Qty: 1 | 3872 |
|
$2.5400 / $2.9900 | Buy Now |
|
Win Source Electronics | THERMOSTAT PROG ACT HIGH 8SOIC | 21500 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for AD22105ARZ-REEL
AD22105ARZ-REEL CAD Models
AD22105ARZ-REEL Part Data Attributes:
|
AD22105ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22105ARZ-REEL
Analog Devices Inc
Low Voltage, Resistor Programmable Thermostatic Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 6 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |