-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Input 16-Bit, 4-20 mA, 0-20 mA DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9163
|
Newark | Dac, 16Bit, Dip-24, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:12V To 32V, Adc/Dac Case Style:Dip, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD420ANZ-32 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.5100 / $38.9100 | Buy Now |
DISTI #
505-AD420ANZ-32-ND
|
DigiKey | IC DAC 16BIT V OR A-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
297 In Stock |
|
$35.1096 / $44.8900 | Buy Now |
DISTI #
584-AD420ANZ-32
|
Mouser Electronics | Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER RoHS: Compliant | 2080 |
|
$36.3500 / $44.8800 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT D/A CONVERTER Min Qty: 1 Package Multiple: 15 | 60 |
|
$24.4800 / $44.8900 | Buy Now |
|
Onlinecomponents.com | DAC - 16 bit - 400 SPS - Serial - 12V to 32V - DIP - 24 Pins. RoHS: Compliant |
2 In Stock |
|
$35.2200 / $122.9400 | Buy Now |
|
Rochester Electronics | AD420 - Serial Input 16-Bit 4mA-20mA, 0mA-20mA DAC RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$30.7800 / $36.2100 | Buy Now |
DISTI #
AD420ANZ-32
|
TME | IC: D/A converter, 16bit, Ch: 1, 12÷32V, DIP24, 3.3Mbps Min Qty: 1 | 0 |
|
$28.5000 / $38.1000 | RFQ |
|
Ameya Holding Limited | IC: D/A converter, 16bit, Channels: 1, 12÷32V, DIP24, 3.3Mbps | 60 |
|
RFQ | |
DISTI #
4022800
|
element14 Asia-Pacific | DAC, 16BIT, DIP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.3171 / $47.7001 | Buy Now |
DISTI #
9605533
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.5979 / $31.2014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD420ANZ-32
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD420ANZ-32
Analog Devices Inc
Serial Input 16-Bit, 4-20 mA, 0-20 mA DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 3000 µs | |
Settling Time-Nom (tstl) | 2500 µs | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD420ANZ-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD420ANZ-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD420AN-32 | Serial Input 16-Bit, 4-20 mA, 0-20 mA DAC | Analog Devices Inc | AD420ANZ-32 vs AD420AN-32 |