Part Details for AD5024BRUZ by Analog Devices Inc
Overview of AD5024BRUZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5024BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9172
|
Newark | Dac, 12Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5024BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$10.8600 / $14.7200 | Buy Now |
DISTI #
AD5024BRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3075 In Stock |
|
$8.9598 / $14.1500 | Buy Now |
DISTI #
584-AD5024BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Fully Accurate, Quad, 12-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC with SPI Interface RoHS: Compliant | 1518 |
|
$9.7600 / $14.1500 | Buy Now |
DISTI #
V36:1790_06207259
|
Arrow Electronics | DAC 4-CH R-2R 12-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2350 | Americas - 192 |
|
$8.7980 / $10.6050 | Buy Now |
|
Analog Devices Inc | 4 x 12bit 1LSB buffered DAC LD Min Qty: 1 Package Multiple: 96 | 710 |
|
$6.1800 / $14.1500 | Buy Now |
DISTI #
AD5024BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$8.7200 / $9.3200 | Buy Now |
|
Chip Stock | 5000 |
|
RFQ |
Part Details for AD5024BRUZ
AD5024BRUZ CAD Models
AD5024BRUZ Part Data Attributes:
|
AD5024BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5024BRUZ
Analog Devices Inc
Fully Accurate, Quad, 12-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 10.7 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5024BRUZ
This table gives cross-reference parts and alternative options found for AD5024BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5024BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5024BCPZ-REEL7 | IC QUAD, SERIAL INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, QCC16, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5024BRUZ vs AD5024BCPZ-REEL7 |