There are no models available for this part yet.
Overview of AD5061BRJZ-1REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5061BRJZ-2REEL7 | Analog Devices | 16bit 4LSB buffered DAC in SOT | |
AD5061BRJZ-2500RL7 | Analog Devices | 16bit 4LSB buffered DAC in SOT | |
AD5061BRJZ-1500RL7 | Analog Devices | 16bit 4LSB buffered DAC in SOT |
Price & Stock for AD5061BRJZ-1REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC DAC 16BIT V-OUT SOT23-8 | 13606 |
|
$7.7250 / $11.5870 | Buy Now |
CAD Models for AD5061BRJZ-1REEL7 by Analog Devices Inc
Part Data Attributes for AD5061BRJZ-1REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, MO-178BA, SOT-23, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
RJ-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
4.096 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Linearity Error-Max (EL)
|
0.0061%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
4 µs
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for AD5061BRJZ-1REEL7
This table gives cross-reference parts and alternative options found for AD5061BRJZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5061BRJZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5061BRJZ-1500RL7 | 16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23 | Analog Devices Inc | AD5061BRJZ-1REEL7 vs AD5061BRJZ-1500RL7 |
Related Parts for AD5061BRJZ-1REEL7
-
ADUC848BCPZ62-5Microcontrollers
-
ADAS3022BCPZAnalog to Digital Converters
-
AD5061BRJZ-1500RL7Digital to Analog Converters
-
ADUM3400BRWZ-RLOther Analog ICs
-
AD8544ARUZOperational Amplifiers
-
ADG512BRZMultiplexers or Switches
-
HI-8571PSIFLine Driver or Receivers
-
BSP752RPeripheral Drivers
-
AD5290YRMZ50Digital Potentiometers