Part Details for AD5062ARJZ-1REEL7 by Analog Devices Inc
Overview of AD5062ARJZ-1REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5062ARJZ-1REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5062 - Fully Accurate 16 Bit VOUT NANODAC SPI Interface 2.7V to 5.5V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23 |
|
$6.2900 / $7.4100 | Buy Now |
Part Details for AD5062ARJZ-1REEL7
AD5062ARJZ-1REEL7 CAD Models
AD5062ARJZ-1REEL7 Part Data Attributes
|
AD5062ARJZ-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5062ARJZ-1REEL7
Analog Devices Inc
SERIAL INPUT LOADING, 4us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.45 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 700 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD5062ARJZ-1REEL7
This table gives cross-reference parts and alternative options found for AD5062ARJZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5062ARJZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5062ARJZ-1500RL7 | SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5062ARJZ-1REEL7 vs AD5062ARJZ-1500RL7 |
AD5062BRJZ-2500RL7 | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | Analog Devices Inc | AD5062ARJZ-1REEL7 vs AD5062BRJZ-2500RL7 |
AD5062BRJZ-1REEL7 | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | Analog Devices Inc | AD5062ARJZ-1REEL7 vs AD5062BRJZ-1REEL7 |
AD5062BRJ-1REEL7 | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5062ARJZ-1REEL7 vs AD5062BRJ-1REEL7 |
AD5062BRJZ-1500RL7 | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | Analog Devices Inc | AD5062ARJZ-1REEL7 vs AD5062BRJZ-1500RL7 |