Part Details for AD5063BRMZ-REEL7 by Analog Devices Inc
Overview of AD5063BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD5063BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6230
|
Newark | Dac, 16Bit, Msop-10, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5063BRMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 158 |
|
$10.6800 / $16.8600 | Buy Now |
DISTI #
AD5063BRMZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
960 In Stock |
|
$10.2762 / $16.2300 | Buy Now |
DISTI #
584-AD5063BRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16bit 1LSB unbuffered DAC in MSOP RoHS: Compliant | 782 |
|
$10.2600 / $16.2200 | Buy Now |
DISTI #
V36:1790_06208831
|
Arrow Electronics | DAC 1-CH R-2R 16-bit 10-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2335 | Americas - 3000 |
|
$10.2270 | Buy Now |
|
Analog Devices Inc | 16bit 1LSB unbuffered DAC in M Min Qty: 1 Package Multiple: 1000 | 192 |
|
$10.2762 / $16.2300 | Buy Now |
DISTI #
78444961
|
Verical | DAC 1-CH R-2R 16-bit 10-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2335 | Americas - 3000 |
|
$10.2270 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT 2.7-5.5V 10MSOP | 192 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC CONV DAC AD5063 MSOP-10 | 26000 |
|
RFQ | |
DISTI #
AD5063BRMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.0100 | Buy Now |
DISTI #
4022823
|
element14 Asia-Pacific | DAC, 16BIT, MSOP-10, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 164 |
|
$10.8290 / $17.0949 | Buy Now |
Part Details for AD5063BRMZ-REEL7
AD5063BRMZ-REEL7 CAD Models
AD5063BRMZ-REEL7 Part Data Attributes:
|
AD5063BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5063BRMZ-REEL7
Analog Devices Inc
Fully Accurate 16-Bit VOUT nanoDAC SPI Interface 2.7 V to 5.5 V in an MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.45 V | |
Analog Output Voltage-Min | -2 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5063BRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5063BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5063BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5063BRMZ | Fully Accurate 16-Bit VOUT nanoDAC SPI Interface 2.7 V to 5.5 V in an MSOP | Analog Devices Inc | AD5063BRMZ-REEL7 vs AD5063BRMZ |