-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Accurate 16-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6234
|
Newark | Da Converter, 16Bit, Tssop, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:14Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5065BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$18.6400 / $26.0700 | Buy Now |
DISTI #
AD5065BRUZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2596 In Stock |
|
$18.8335 / $25.0700 | Buy Now |
DISTI #
584-AD5065BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Fully Accurate 16-Bit VOUT nanoDAC SPI Interface 4.5 V to 5.5 V in a TSSOP RoHS: Compliant | 1065 |
|
$17.9200 / $25.0700 | Buy Now |
|
Analog Devices Inc | 2x 16bit 1LSB buffered output Min Qty: 1 Package Multiple: 1 | 630 |
|
$11.9300 / $25.0700 | Buy Now |
|
Ameya Holding Limited | AD5065BRUZ 双 16 位-Bit DAC, Serial (SPI/QSPI/Microwire)接口, 14针 TSSOP封装 | 630 |
|
RFQ | |
DISTI #
AD5065BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 38 | 0 |
|
$16.8200 / $17.9700 | Buy Now |
DISTI #
4022826
|
element14 Asia-Pacific | DA CONVERTER, 16BIT, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$18.8291 / $26.3372 | Buy Now |
DISTI #
4022826
|
Farnell | DA CONVERTER, 16BIT, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 17 |
|
$18.4332 / $25.0522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5065BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5065BRUZ
Analog Devices Inc
Fully Accurate 16-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 13 µs | |
Settling Time-Nom (tstl) | 10.7 µs | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |