Part Details for AD5110BCPZ10-RL7 by Analog Devices Inc
Results Overview of AD5110BCPZ10-RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5110BCPZ10-RL7 Information
AD5110BCPZ10-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5110BCPZ10-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AM7641
|
Newark | Digital Potentiometer, Single, Lfcspep-8 Rohs Compliant: Yes |Analog Devices AD5110BCPZ10-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2998 |
|
$1.2300 / $3.7100 | Buy Now |
|
DISTI #
20AM2206
|
Newark | Digital Potentiometer, Single, 128 Step Rohs Compliant: Yes |Analog Devices AD5110BCPZ10-RL7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$1.2100 | Buy Now |
|
DISTI #
505-AD5110BCPZ10-RL7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP 8LFCSP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5554 In Stock |
|
$1.1750 / $3.7100 | Buy Now |
|
DISTI #
584-AD5110BCPZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 5624 |
|
$1.1700 / $3.7100 | Buy Now |
|
|
Analog Devices Inc | 128tap, Single Channel DigiPOT Min Qty: 1 Package Multiple: 3000 | 1111 |
|
$1.1750 / $3.7100 | Buy Now |
|
DISTI #
AD5110BCPZ10RL7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2300 | Buy Now |
|
|
Chip Stock | SingleChannel,128-Position,I2C,±8%ResistorTolerance,NonvolatileDigitalPotentiometer | 8215 |
|
RFQ | |
|
|
Win Source Electronics | Single-Channel, 128-/64-/32-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer | 6072 |
|
$3.6876 / $5.5314 | Buy Now |
US Tariff Estimator: AD5110BCPZ10-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5110BCPZ10-RL7
AD5110BCPZ10-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5110BCPZ10-RL7 Part Data Attributes
|
|
AD5110BCPZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5110BCPZ10-RL7
Analog Devices Inc
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, CMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Hvson, Solcc8,.08,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Bandwidth-Nom | 2 Khz | |
| Control Interface | 2-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-XDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 128 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 8% | |
| Resistor Terminal Voltage-Max | 5.5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 35 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 10000 Ω | |
| Width | 2 Mm |
AD5110BCPZ10-RL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VREF. This ensures that the internal circuitry is properly biased before the reference voltage is applied.
-
To ensure accurate voltage output, it is essential to decouple the VREF pin with a 10nF capacitor to GND, and to use a low-noise, low-impedance voltage source for VREF.
-
The AD5110 can drive capacitive loads up to 1nF. However, it is recommended to limit the capacitance to 100pF or less to ensure stability and prevent oscillations.
-
To implement a voltage buffer, connect the output of the AD5110 to the input of an op-amp, and then connect the output of the op-amp to the desired load. This ensures a high-impedance input and a low-impedance output.
-
The thermal shutdown temperature of the AD5110 is typically 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.