-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Position, Ultralow Power 1.8 V Logic-Level Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5165BUJZ100-R2 | Analog Devices | 8-Bit 3-Wire DigiPOT | |
AD5165BUJZ100-R7 | Analog Devices | 8-Bit 3-Wire DigiPOT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9614
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5165BUJZ100-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 82 |
|
$2.2300 / $4.2200 | Buy Now |
DISTI #
AD5165BUJZ100-R2CT-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP TSOT23 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1492 In Stock |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
584-AD5165BUJZ100-R2
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit 3-Wire DigiPOT RoHS: Compliant | 150 |
|
$2.0000 / $5.1400 | Buy Now |
|
Analog Devices Inc | 8-Bit 3-Wire DigiPOT Min Qty: 1 Package Multiple: 250 | 299 |
|
$1.5100 / $5.5400 | Buy Now |
|
Quest Components | Digital Potentiometer, 8 Pin, Plastic, TSSOP | 135 |
|
$3.2209 / $5.2230 | Buy Now |
DISTI #
C1S103100683329
|
Chip1Stop | Digital Potentiometer 256POS 100kOhm Single Automotive 8-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 245 |
|
$2.0400 / $2.7400 | Buy Now |
|
LCSC | 20% SPI 100k 2.7V5.5V TSOT-23-8 Digital Potentiometers ROHS | 15 |
|
$2.6098 / $2.7591 | Buy Now |
|
Win Source Electronics | IC DGTL POT 100K LP TSOT23-8 | 400 |
|
$3.0990 / $4.6480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5165BUJZ100-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5165BUJZ100-R2
Analog Devices Inc
256-Position, Ultralow Power 1.8 V Logic-Level Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 2.90 X 2.80 MM, LEAD FREE, MO-193BA, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | UJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.055 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.6 mm |