Filter Your Search
1 - 2 of 2 results
|
AD5165BUJZ100-R2
Analog Devices Inc
|
$2.8232 | No | Yes | Active | 3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 55 Hz | 1 | 20 % | 3 V | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.6 mm | 1 mm | 2.9 mm | ANALOG DEVICES INC | TSSOP | 2.90 X 2.80 MM, LEAD FREE, MO-193BA, TSOT-23, 8 PIN | 8 | UJ-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5165BUJZ100-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 55 Hz | 1 | 20 % | 3 V | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 1 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | TSSOP | VSSOP, | 8 | unknown |