Part Details for AD5170BRMZ2.5 by Analog Devices Inc
Results Overview of AD5170BRMZ2.5 by Analog Devices Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5170BRMZ2.5 Information
AD5170BRMZ2.5 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5170BRMZ2.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9177
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:2.5Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:-20%, +55%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5170BRMZ2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$2.2100 / $5.7400 | Buy Now |
|
DISTI #
AD5170BRMZ2.5-ND
|
DigiKey | IC DGT POT 2.5KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$2.1500 / $5.7400 | Buy Now |
|
DISTI #
584-AD5170BRMZ2.5
|
Mouser Electronics | Digital Potentiometer ICs OTP 8-Bit I2C DigiPOT RoHS: Compliant | 301 |
|
$2.1500 / $5.7400 | Buy Now |
|
DISTI #
V36:1790_06207811
|
Arrow Electronics | Digital Potentiometer 2.5kOhm 256POS 10-Pin MSOP Tube COO: Taiwan RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2138 | Americas - 25 |
|
$2.0070 | Buy Now |
|
|
Analog Devices Inc | OTP 8-Bit I2C DigiPOT Package Multiple: 50 | 6719 |
|
$2.1500 / $5.7400 | Buy Now |
|
DISTI #
25630753
|
Verical | Digital Potentiometer 2.5kOhm 256POS 10-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 6500 |
|
$2.1274 | Buy Now |
|
DISTI #
62358490
|
Verical | Digital Potentiometer 2.5kOhm 256POS 10-Pin MSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2138 | Americas - 25 |
|
$2.0070 | Buy Now |
|
DISTI #
81004917
|
Verical | Digital Potentiometer 2.5kOhm 256POS 10-Pin MSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2411 | Americas - 25 |
|
$4.6471 | Buy Now |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
|
Rochester Electronics | Digital Potentiometer, 1 Func, 2500ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 184 |
|
$1.8100 / $2.2600 | Buy Now |
US Tariff Estimator: AD5170BRMZ2.5 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5170BRMZ2.5
AD5170BRMZ2.5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5170BRMZ2.5 Part Data Attributes
|
|
AD5170BRMZ2.5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5170BRMZ2.5
Analog Devices Inc
Digital Potentiometer, 1 Func, 2500ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Bandwidth-Nom | 4.8 Khz | |
| Control Interface | 2-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 256 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 55% | |
| Resistor Terminal Voltage-Max | 5.5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 55 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 2500 Ω | |
| Width | 3 Mm |
Alternate Parts for AD5170BRMZ2.5
This table gives cross-reference parts and alternative options found for AD5170BRMZ2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5170BRMZ2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5170BRM2.5 | Analog Devices Inc | Check for Price | Digital Potentiometer, 1 Func, 2500ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10 | AD5170BRMZ2.5 vs AD5170BRM2.5 |
AD5170BRMZ2.5 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence for the AD5170 is to apply VDD first, followed by VSS, and then the digital interface signals (SDA, SCL, etc.). This ensures that the internal circuitry is properly initialized and avoids any potential latch-up or damage to the device.
-
The AD5170 has a power-on reset feature that sets the wiper terminal to the mid-scale position (128 taps). If the wiper terminal is not at the desired position after power-up, you can use the I2C interface to set the wiper to the desired position. You can also use the internal reset pin (RST) to reset the device and re-initialize the wiper position.
-
The maximum capacitance that can be connected to the wiper terminal is 100 nF. Exceeding this value may cause instability or oscillations in the device. It's recommended to keep the capacitance as low as possible to ensure stable operation.
-
For high-frequency applications, it's essential to ensure that the AD5170 is properly terminated to avoid signal reflections and ringing. Use a 50 Ω termination resistor in series with the wiper terminal, and a 10 nF to 100 nF capacitor in parallel with the wiper terminal to ground. This will help to match the impedance and reduce signal reflections.
-
For optimal performance, it's recommended to follow a good layout and routing practice for the AD5170. Keep the signal traces short and direct, avoid crossing signal lines, and use a solid ground plane to reduce noise and electromagnetic interference (EMI). Place the device close to the analog signal sources and keep the digital interface signals away from the analog signals.