Part Details for AD5200BRM50-REEL7 by Analog Devices Inc
Results Overview of AD5200BRM50-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5200BRM50-REEL7 Information
AD5200BRM50-REEL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5200BRM50-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 592 |
|
$1.9800 / $3.6000 | Buy Now | |
|
|
Rochester Electronics | Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4476 |
|
$1.1400 / $1.4300 | Buy Now |
|
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
US Tariff Estimator: AD5200BRM50-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5200BRM50-REEL7
AD5200BRM50-REEL7 Part Data Attributes
|
|
AD5200BRM50-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5200BRM50-REEL7
Analog Devices Inc
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Can Also Operate From A 3v Nom Single Supply Or +/-2.3v To +/-2.7v Dual Supply | |
| Bandwidth-Nom | 0.6 Khz | |
| Control Interface | 2-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Positions | 256 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 30% | |
| Resistor Terminal Voltage-Max | 5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 500 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 3 Mm |
Alternate Parts for AD5200BRM50-REEL7
This table gives cross-reference parts and alternative options found for AD5200BRM50-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5200BRM50-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5231BRUZ50 | Analog Devices Inc | $3.2687 | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 1024 Positions, PDSO16 | AD5200BRM50-REEL7 vs AD5231BRUZ50 |
| AD5231BRUZ50-REEL7 | Analog Devices Inc | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 1024 Positions, PDSO16 | AD5200BRM50-REEL7 vs AD5231BRUZ50-REEL7 |
| AD5201BRMZ50-REEL7 | Analog Devices Inc | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 33 Positions, PDSO10 | AD5200BRM50-REEL7 vs AD5201BRMZ50-REEL7 |
| AD5231BRU50-REEL7 | Analog Devices Inc | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 1024 Positions, CMOS, PDSO16 | AD5200BRM50-REEL7 vs AD5231BRU50-REEL7 |
AD5200BRM50-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the AD5200 evaluation board documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The AD5200BRM50-REEL7 requires a single 5V supply, and it's recommended to use a low-ESR capacitor (e.g., 10uF) between the VDD and GND pins. Additionally, a 0.1uF decoupling capacitor should be placed close to the device to filter out high-frequency noise.
-
The AD5200BRM50-REEL7 is rated for operation from -40°C to +125°C, but it's recommended to operate within the -20°C to +85°C range for optimal performance and reliability.
-
The AD5200BRM50-REEL7 is a digitally controlled potentiometer, and it can be programmed using a 3-wire serial interface (SPI-compatible). The device requires a clock signal, chip select signal, and data signal to program the wiper position.
-
The typical settling time for the AD5200BRM50-REEL7 is around 10us, but it can vary depending on the specific application, output load, and clock frequency.