Part Details for AD5200BRMZ10 by Analog Devices Inc
Results Overview of AD5200BRMZ10 by Analog Devices Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5200BRMZ10 Information
AD5200BRMZ10 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5200BRMZ10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6270
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5200BRMZ10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$1.9200 / $5.0900 | Buy Now |
|
DISTI #
AD5200BRMZ10-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1071 In Stock |
|
$1.8250 / $5.0900 | Buy Now |
|
DISTI #
584-AD5200BRMZ10
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit Digital POT RoHS: Compliant | 753 |
|
$1.8200 / $5.0900 | Buy Now |
|
DISTI #
V36:1790_06207926
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 23 Weeks Date Code: 2347 | Americas - 25 |
|
$1.7050 / $1.8560 | Buy Now |
|
|
Analog Devices Inc | 8-Bit Digital POT Package Multiple: 50 | 265 |
|
$1.8250 / $5.0900 | Buy Now |
|
DISTI #
26153663
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.8058 | Buy Now |
|
DISTI #
79322653
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2404 | Americas - 30 |
|
$3.9211 | Buy Now |
|
DISTI #
82424718
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2347 | Americas - 25 |
|
$1.7050 | Buy Now |
|
|
Bristol Electronics | 257 |
|
RFQ | ||
|
|
Bristol Electronics | 3 |
|
RFQ |
US Tariff Estimator: AD5200BRMZ10 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5200BRMZ10
AD5200BRMZ10 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5200BRMZ10 Part Data Attributes
|
|
AD5200BRMZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5200BRMZ10
Analog Devices Inc
Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 256 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 30% | |
| Resistor Terminal Voltage-Max | 5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 500 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 10000 Ω | |
| Width | 3 Mm |
Alternate Parts for AD5200BRMZ10
This table gives cross-reference parts and alternative options found for AD5200BRMZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5200BRMZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5200BRM10 | Analog Devices Inc | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10 | AD5200BRMZ10 vs AD5200BRM10 |
AD5200BRMZ10 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VLOGIC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
The AD5200BRMZ10 is a digitally controlled potentiometer, and calibration is not required. However, it's essential to follow the recommended initialization sequence and ensure the device is properly powered up to ensure accurate operation.
-
The maximum capacitance that can be connected to the wiper terminal (W) is 100 nF. Exceeding this value may affect the device's performance and stability.
-
Yes, the AD5200BRMZ10 can be used as a rheostat by connecting the wiper terminal (W) to one of the resistive terminals (A or B). However, this configuration may affect the device's linearity and accuracy.
-
The thermal resistance (θJA) of the AD5200BRMZ10 is 30°C/W. This value is essential for thermal management and ensuring the device operates within its recommended temperature range.