Part Details for AD5200BRMZ50 by Analog Devices Inc
Results Overview of AD5200BRMZ50 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5200BRMZ50 Information
AD5200BRMZ50 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5200BRMZ50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD5200BRMZ50-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8250 / $5.0900 | Buy Now |
|
DISTI #
584-AD5200BRMZ50
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit Digital POT RoHS: Compliant | 276 |
|
$1.8200 / $5.2000 | Buy Now |
|
DISTI #
V36:1790_06207935
|
Arrow Electronics | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 12 Weeks Date Code: 1846 | Americas - 22 |
|
$1.7050 | Buy Now |
|
|
Analog Devices Inc | 8-Bit Digital POT Package Multiple: 50 | 1400 |
|
$1.8250 / $5.0900 | Buy Now |
|
DISTI #
25630757
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 1200 |
|
$1.8058 | Buy Now |
|
DISTI #
37120794
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 1846 | Americas - 22 |
|
$1.7050 | Buy Now |
|
|
Rochester Electronics | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$1.5400 / $1.9200 | Buy Now |
|
DISTI #
V36:1790_06207935
|
Arrow Electronics | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 12 Weeks Date Code: 1846 | Americas - 22 |
|
$1.7050 | Buy Now |
|
DISTI #
25630757
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 1200 |
|
$1.8058 | Buy Now |
|
DISTI #
37120794
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 1846 | Americas - 22 |
|
$1.7050 | Buy Now |
US Tariff Estimator: AD5200BRMZ50 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5200BRMZ50
AD5200BRMZ50 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5200BRMZ50 Part Data Attributes
|
|
AD5200BRMZ50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5200BRMZ50
Analog Devices Inc
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 256 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 30% | |
| Resistor Terminal Voltage-Max | 5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 500 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 3 Mm |
AD5200BRMZ50 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
-
The AD5200BRMZ50 has an internal calibration circuit that is enabled by default. However, if you need to recalibrate the device, you can do so by applying a specific sequence of voltages to the VLOGIC and VDD pins. Refer to the datasheet for the specific calibration sequence.
-
The maximum capacitance recommended for the output pins is 100nF. Exceeding this value may affect the stability of the output voltage.
-
The AD5200BRMZ50 is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage accuracy may be affected. It's recommended to derate the output voltage and current capabilities at high temperatures.
-
The AD5200BRMZ50 has internal overvoltage protection (OVP) and undervoltage lockout (UVLO) circuits. However, it's still recommended to add external protection circuits, such as TVS diodes or voltage regulators, to protect the device from extreme voltage conditions.